MCM6226BWJ15R2 vs K6E1008C1B-JC15 feature comparison

MCM6226BWJ15R2 Freescale Semiconductor

Buy Now Datasheet

K6E1008C1B-JC15 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SAMSUNG SEMICONDUCTOR INC
Package Description SOJ, SOJ32,.44 SOJ, SOJ32,.44
Reach Compliance Code unknown compliant
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44 SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.005 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.13 mA 0.125 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOJ
Pin Count 32
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Additional Feature TTL COMPATIBLE I/O
Length 20.96 mm
Number of Functions 1
Seated Height-Max 3.76 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 10.16 mm

Compare K6E1008C1B-JC15 with alternatives