MCM5L4260BJ10R2 vs MCM54170BJ10 feature comparison

MCM5L4260BJ10R2 Motorola Semiconductor Products

Buy Now Datasheet

MCM54170BJ10 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOJ, SOJ, SOJ40,.44
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C
Access Mode FAST PAGE
Access Time-Max 100 ns 100 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J40 R-PDSO-J40
Length 26.035 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 16 16
Number of Functions 1
Number of Ports 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 1024
Seated Height-Max 3.76 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 2 3
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code SOJ40,.44
Power Supplies 5 V
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.06 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare MCM5L4260BJ10R2 with alternatives