MCM54400AN60R2 vs IBM014400J1-60 feature comparison

MCM54400AN60R2 Motorola Semiconductor Products

Buy Now Datasheet

IBM014400J1-60 IBM

Buy Now Datasheet
No No
Obsolete Obsolete
MOTOROLA INC IBM MICROELECTRONICS
0.300 INCH, SOJ-26/20 SOJ, SOJ20/26,.34
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
R-PDSO-J20 R-PDSO-J20
e0 e0
17.145 mm 17.145 mm
4194304 bit 4194304 bit
FAST PAGE DRAM FAST PAGE DRAM
4 4
1 1
1 1
20 20
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
1MX4 1MX4
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1024 1024
3.75 mm 3.75 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
7.62 mm 7.62 mm
3 1
No
SOJ
20
COMMON
SOJ20/26,.34
NO
0.001 A
0.085 mA

Compare MCM54400AN60R2 with alternatives

Compare IBM014400J1-60 with alternatives