MCM36F8DG10 vs CYM9272APM-50C feature comparison

MCM36F8DG10 Motorola Mobility LLC

Buy Now Datasheet

CYM9272APM-50C Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIMM
Package Description , DIMM, DIMM144,32
Pin Count 144
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10.3 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-XDMA-N144 R-XDMA-N144
Memory Density 9437184 bit 9437184 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 144 144
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX36 256KX36
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 4 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM144,32
Standby Voltage-Min 3.14 V
Supply Current-Max 1 mA
Terminal Pitch 0.8 mm

Compare MCM36F8DG10 with alternatives

Compare CYM9272APM-50C with alternatives