MCM36200ASG70
vs
GMM7362000CSG-70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
SK HYNIX INC
Package Description
SIMM, SSIM72
SIMM, SSIM72
Reach Compliance Code
unknown
compliant
Access Time-Max
70 ns
70 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PSMA-N72
R-PSMA-N72
Memory Density
75497472 bit
75497472 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
36
36
Number of Terminals
72
72
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX36
2MX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIMM
SIMM
Package Equivalence Code
SSIM72
SSIM72
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Seated Height-Max
31.877 mm
31.75 mm
Standby Current-Max
0.024 A
0.024 A
Supply Current-Max
1.144 mA
1.144 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
2
Part Package Code
SIMM
Pin Count
72
ECCN Code
EAR99
HTS Code
8542.32.00.02