MCM36100S10
vs
MCM36100SG10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
SIMM, SSIM72
SIMM, SSIM72
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
100 ns
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
18
18
I/O Type
COMMON
COMMON
JESD-30 Code
R-XSMA-N72
R-XSMA-N72
Memory Density
37748736 bit
37748736 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
36
36
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
72
72
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX36
1MX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Equivalence Code
SSIM72
SSIM72
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Standby Current-Max
0.012 A
0.012 A
Supply Current-Max
0.96 mA
0.96 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
3
Compare MCM36100S10 with alternatives
Compare MCM36100SG10 with alternatives