MCM32L103DG80 vs HYM532124SLTXG-60 feature comparison

MCM32L103DG80 Freescale Semiconductor

Buy Now Datasheet

HYM532124SLTXG-60 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SK HYNIX INC
Package Description DIMM, DIMM72 ,
Reach Compliance Code unknown unknown
Access Time-Max 80 ns 60 ns
I/O Type COMMON
JESD-30 Code R-PDMA-N72 R-XZMA-N72
Memory Density 4194304 bit 33554432 bit
Memory IC Type FAST PAGE DRAM MODULE EDO DRAM MODULE
Memory Width 4 32
Number of Terminals 72 72
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX4 1MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Power Supplies 3.3 V
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 25.527 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.48 mA
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL ZIG-ZAG
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
Alternate Memory Width 16
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Self Refresh YES
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare HYM532124SLTXG-60 with alternatives