MCM32216SG60 vs IBM11D2320LD-60 feature comparison

MCM32216SG60 Freescale Semiconductor

Buy Now Datasheet

IBM11D2320LD-60 IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS IBM MICROELECTRONICS
Package Description SIMM, SSIM72 SIMM, SSIM72
Reach Compliance Code unknown unknown
Access Time-Max 60 ns 60 ns
I/O Type COMMON COMMON
JESD-30 Code R-PSMA-N72 R-PSMA-N72
Memory Density 67108864 bit 67108864 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Terminals 72 72
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX32 2MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 31.75 mm 25.4 mm
Self Refresh NO NO
Standby Current-Max 0.004 A 0.004 A
Supply Current-Max 0.374 mA 0.334 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.32.00.02

Compare IBM11D2320LD-60 with alternatives