MCL4448
vs
MCL4448-TP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
2 A
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
Output Current-Max
0.2 A
0.15 A
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.008 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
16
1
Pbfree Code
Yes
Part Package Code
MELF
Package Description
MICROMELF-2
Pin Count
2
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-LELF-R2
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
10
Compare MCL4448-TP with alternatives