MCL4448 vs 1N914BVE feature comparison

MCL4448 Telefunken Microelectronics Gmbh

Buy Now Datasheet

1N914BVE ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH ROHM CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 200 °C
Output Current-Max 0.2 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.008 µs 0.004 µs
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 16 1
Package Description O-LALF-W2
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N914BVE with alternatives