MCL4148 vs MCL4148-7 feature comparison

MCL4148 Temic Semiconductors

Buy Now Datasheet

MCL4148-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS DIODES INC
Package Description MICROMELF-2 O-LELF-R2
Reach Compliance Code unknown unknown
Additional Feature EXTREME FAST SWITCHES
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 19 1
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare MCL4148-7 with alternatives