MCL1005-3R6-R
vs
CIH05T3N6SAC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Eaton
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
|
0402
|
Case/Size Code |
|
0402
|
Construction |
|
Chip
|
Core Material |
|
Ceramic
|
DC Resistance |
|
0.19 Ω
|
Inductance-Nom (L) |
|
0.0036 µH
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series |
|
CIH
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.5 mm
|
Package Length |
|
1 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.5 mm
|
Packing Method |
|
Tape, Paper
|
Quality Factor-Min (at L-nom) |
|
8
|
Rated Current-Max |
|
0.3 A
|
Self Resonance Frequency |
|
6000 MHz
|
Series |
|
CIH
|
|
|
|