MCK-N1-KM-100P6G9-18.0 vs MCK-N1-S-100P6Q1-18.0 feature comparison

MCK-N1-KM-100P6G9-18.0 TE Connectivity

Buy Now Datasheet

MCK-N1-S-100P6Q1-18.0 TE Connectivity

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
CORROSION RESISTANT CORROSION RESISTANT
0.384 inch 0.384 inch
0.223 inch 0.223 inch
2.16 inch 2.16 inch
PLUG PLUG
WIRE, STRANDED WIRE, STRANDED
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
GOLD (50) OVER COPPER FLASH GOLD (50) OVER COPPER FLASH
GOLD (50) OVER COPPER FLASH GOLD (50) OVER COPPER FLASH
MALE MALE
STAGGERED STAGGERED
25 mΩ 25 mΩ
RND PIN-SKT RND PIN-SKT
NO NO
848VAC V 848VAC V
500 Cycles 500 Cycles
NO NO
NO NO
NO NO
1.67 N 1.67 N
5000000000 Ω 5000000000 Ω
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
e4 e4
NO NO
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
JACKSCREW JACKPOST
CABLE AND PANEL CABLE AND PANEL
ONE ONE
4 4
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
50u inch 50u inch
3 A 3 A
NICKEL NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
H H
CRIMP CRIMP
100 100
26 AWG 26 AWG
26 AWG 26 AWG
0.14 N 0.14 N
1 1

Compare MCK-N1-KM-100P6G9-18.0 with alternatives

Compare MCK-N1-S-100P6Q1-18.0 with alternatives