MCK-C2-QM-21P5L9-18.0 vs MM-212-021-161-41Y4 feature comparison

MCK-C2-QM-21P5L9-18.0 TE Connectivity

Buy Now Datasheet

MM-212-021-161-41Y4 AirBorn Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AIRBORN INC
Reach Compliance Code unknown compliant
Additional Feature CORROSION RESISTANT STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch 0.298 inch
Body Depth 0.223 inch 0.223 inch
Body Length 1.075 inch 1.075 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, SOLID WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER FLASH NOT SPECIFIED
Contact Finish Termination GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 26 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.67 N 1.67 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE GLASS FILLED POLYPHENYLENE SULPHIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #2-56 UNC
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM CHROMATE NICKEL
Shell Material ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Wire Size-Max 25 AWG
Wire Size-Min 25 AWG
Withdrawl Force-Min 0.14 N 0.14 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Material NOT SPECIFIED
Mating Contact Row Spacing 0.05 inch
Reference Standard MIL

Compare MCK-C2-QM-21P5L9-18.0 with alternatives

Compare MM-212-021-161-41Y4 with alternatives