MCK-C2-QM-100P6Q4-18.0 vs MCK-N1-RM-100P6Q1-18.0 feature comparison

MCK-C2-QM-100P6Q4-18.0 TE Connectivity

Buy Now Datasheet

MCK-N1-RM-100P6Q1-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature CORROSION RESISTANT CORROSION RESISTANT
Body Breadth 0.384 inch 0.384 inch
Body Depth 0.223 inch 0.223 inch
Body Length 2.16 inch 2.16 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, STRANDED WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER FLASH GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD (50) OVER COPPER FLASH GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 848VAC V 848VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.67 N 1.67 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM CHROMATE NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 0.14 N 0.14 N
Base Number Matches 1 1

Compare MCK-C2-QM-100P6Q4-18.0 with alternatives

Compare MCK-N1-RM-100P6Q1-18.0 with alternatives