MCJCS31QHB7472MTPA01 vs C1206X472MBRAC3325 feature comparison

MCJCS31QHB7472MTPA01 TAIYO YUDEN

Buy Now Datasheet

C1206X472MBRAC3325 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD KEMET ELECTRONICS CORP
Package Description CHIP , 1306
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.15 mm 1.2 mm
Length 3.2 mm 3.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MCJCS31QHB7472MTPA01 with alternatives

Compare C1206X472MBRAC3325 with alternatives