MCJ102ED621GP
vs
MCT101ED621GP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ARCO ELECTRONICS
|
ARCO ELECTRONICS
|
Package Description |
, 3439
|
, 3439
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.00062 µF
|
0.00062 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Custom Capabilities |
Available up to 2500V - Call for Info
|
Available up to 2500V - Call
|
Dielectric Material |
MICA
|
MICA
|
Length |
8.534 mm
|
8.534 mm
|
Manufacturer Series |
MCJ
|
MCT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Series |
MCJ
|
MCT
|
Size Code |
3439
|
3439
|
Temperature Coefficient |
-20/+100ppm/Cel ppm/°C
|
-20/+100ppm/Cel ppm/°C
|
Width |
9.906 mm
|
9.906 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCJ102ED621GP with alternatives
Compare MCT101ED621GP with alternatives