MCIMX6X4EVM10AB vs MCIMX6U5DVM10AC feature comparison

MCIMX6X4EVM10AB NXP Semiconductors

Buy Now Datasheet

MCIMX6U5DVM10AC NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description MABGA-529 MABGA-624
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer NXP NXP
JESD-30 Code S-PBGA-B529 S-PBGA-B624
JESD-609 Code e1 e1
Length 19 mm 21 mm
Moisture Sensitivity Level 3 3
Number of Terminals 529 624
Operating Temperature-Max 105 °C 95 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA529,23X23,32 BGA624,25X25,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.52 mm 1.6 mm
Supply Voltage-Max 1.5 V 1.5 V
Supply Voltage-Min 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 19 mm 21 mm
uPs/uCs/Peripheral ICs Type SoC SoC
Base Number Matches 1 2

Compare MCIMX6X4EVM10AB with alternatives

Compare MCIMX6U5DVM10AC with alternatives