MCIMX6U5DVM10AC
vs
AM3352BZCZA60
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Package Description |
MABGA-624
|
NFBGA-324
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
5A992.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
NXP
|
Texas Instruments
|
JESD-30 Code |
S-PBGA-B624
|
S-PBGA-B324
|
JESD-609 Code |
e1
|
e1
|
Length |
21 mm
|
15 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
624
|
324
|
Operating Temperature-Max |
95 °C
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA624,25X25,32
|
BGA324,18X18,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.6 mm
|
1.4 mm
|
Supply Voltage-Max |
1.5 V
|
1.144 V
|
Supply Voltage-Min |
1.35 V
|
1.056 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
21 mm
|
15 mm
|
uPs/uCs/Peripheral ICs Type |
SoC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Address Bus Width |
|
28
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
26 MHz
|
External Data Bus Width |
|
16
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
64
|
On Chip Data RAM Width |
|
8
|
Qualification Status |
|
Not Qualified
|
RAM (words) |
|
131072
|
Speed |
|
600 MHz
|
Supply Current-Max |
|
400 mA
|
Supply Voltage-Nom |
|
1.1 V
|
|
|
|
Compare MCIMX6U5DVM10AC with alternatives
Compare AM3352BZCZA60 with alternatives