MCIMX6S8DVM10AC
vs
MCIMX6X3CVO08AB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-2240
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Address Bus Width |
16
|
|
Boundary Scan |
YES
|
|
External Data Bus Width |
32
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B2240
|
|
JESD-609 Code |
e1
|
e1
|
Length |
21 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
2240
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFBGA
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
|
Seated Height-Max |
1.5 mm
|
|
Speed |
1000 MHz
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Width |
21 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
2
|
|
|
|