MCIMX31VMN5CR2
vs
MCIMX27LMOP4A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
BGA
Package Description
19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-473
19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473
Pin Count
473
473
Reach Compliance Code
unknown
unknown
ECCN Code
5A002
HTS Code
8542.31.00.01
JESD-30 Code
S-PBGA-B473
S-PBGA-B473
Length
19 mm
19 mm
Moisture Sensitivity Level
3
3
Number of Terminals
473
473
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.54 mm
1.54 mm
Supply Voltage-Max
1.65 V
1.52 V
Supply Voltage-Min
1.55 V
1.38 V
Supply Voltage-Nom
1.6 V
1.45 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER OVER NICKEL
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
19 mm
19 mm
uPs/uCs/Peripheral ICs Type
SoC
MICROPROCESSOR
Base Number Matches
1
3
Pbfree Code
Yes
Additional Feature
ALSO OPERATES 1.3V AT 266MHZ; UNAVAILABLE FOR IMPORT OR SALE IN US
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
26 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
YES
JESD-609 Code
e1
Low Power Mode
YES
Speed
400 MHz
Compare MCIMX31VMN5CR2 with alternatives