MCIMX31CJMN4D vs MPC8308CVMAFD feature comparison

MCIMX31CJMN4D Freescale Semiconductor

Buy Now Datasheet

MPC8308CVMAFD Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code BGA BGA
Package Description MAPBGA-473 19 X 19 MM, 0.80 MM PITCH, 1.39 MM HEIGHT, LEAD FREE, MAPBGA-473
Pin Count 473 473
Reach Compliance Code unknown unknown
ECCN Code 5A002.A
HTS Code 8542.31.00.01
JESD-30 Code S-PBGA-B473 S-PBGA-B473
Length 19 mm 19 mm
Moisture Sensitivity Level 3 3
Number of Terminals 473 473
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA473,23X23,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.54 mm 1.54 mm
Supply Voltage-Max 1.47 V 1.05 V
Supply Voltage-Min 1.22 V 0.95 V
Supply Voltage-Nom 1.4 V 1 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER OVER NICKEL TIN COPPER/TIN SILVER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 19 mm 19 mm
uPs/uCs/Peripheral ICs Type SoC MICROPROCESSOR
Base Number Matches 3 2
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 333 MHz
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e2
Low Power Mode YES
Speed 266 MHz

Compare MCIMX31CJMN4D with alternatives