MCIMX283CVM4B
vs
MC9328MX21SCVMR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
MABGA-289
17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289
Pin Count
289
289
Reach Compliance Code
compliant
compliant
ECCN Code
5A002.A
5A992
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V
JESD-30 Code
S-PBGA-B289
S-PBGA-B289
JESD-609 Code
e1
Length
14 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Terminals
289
289
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA289,17X17,32
BGA289,19X19,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.37 mm
1.5 mm
Supply Voltage-Max
1.55 V
1.65 V
Supply Voltage-Min
1.35 V
1.45 V
Supply Voltage-Nom
1.45 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER OVER NICKEL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
14 mm
17 mm
uPs/uCs/Peripheral ICs Type
SoC
MICROPROCESSOR
Base Number Matches
2
1
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
32 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
Low Power Mode
YES
Speed
266 MHz
Compare MCIMX283CVM4B with alternatives
Compare MC9328MX21SCVMR2 with alternatives