MCIMX283CVM4B vs TMP19A63F10XBG feature comparison

MCIMX283CVM4B Freescale Semiconductor

Buy Now Datasheet

TMP19A63F10XBG Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC TOSHIBA CORP
Part Package Code BGA BGA
Package Description MABGA-289 TFBGA, BGA289,20X20,20
Pin Count 289 289
Reach Compliance Code compliant unknown
ECCN Code 5A002.A
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V SEATED HGT-NOM
JESD-30 Code S-PBGA-B289 S-PBGA-B289
JESD-609 Code e1
Length 14 mm 11 mm
Moisture Sensitivity Level 3
Number of Terminals 289 289
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TFBGA
Package Equivalence Code BGA289,17X17,32 BGA289,20X20,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.37 mm 1.06 mm
Supply Voltage-Max 1.55 V 1.65 V
Supply Voltage-Min 1.35 V 1.35 V
Supply Voltage-Nom 1.45 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 11 mm
uPs/uCs/Peripheral ICs Type SoC MICROPROCESSOR, RISC
Base Number Matches 2 1
Address Bus Width 24
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 13.5 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
RAM (bytes) 49152
ROM (words) 1048576
ROM Programmability FLASH
Speed 54 MHz
Supply Current-Max 70 mA

Compare MCIMX283CVM4B with alternatives

Compare TMP19A63F10XBG with alternatives