MCIMX27LMOP4A vs MCIMX31CVMN4D feature comparison

MCIMX27LMOP4A Freescale Semiconductor

Buy Now Datasheet

MCIMX31CVMN4D Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 MAPBGA-473
Pin Count 473 473
Reach Compliance Code compliant compliant
ECCN Code 5A002.A 5A002.A
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Additional Feature ALSO OPERATES 1.3V AT 266MHZ; UNAVAILABLE FOR IMPORT OR SALE IN US
JESD-30 Code S-PBGA-B473 S-PBGA-B473
Length 19 mm 19 mm
Moisture Sensitivity Level 3 3
Number of Terminals 473 473
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA473,23X23,32 BGA473,23X23,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.54 mm 1.54 mm
Supply Voltage-Max 1.52 V 1.47 V
Supply Voltage-Min 1.38 V 1.22 V
Supply Voltage-Nom 1.45 V 1.4 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER OVER NICKEL TIN SILVER COPPER OVER NICKEL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 19 mm 19 mm
uPs/uCs/Peripheral ICs Type SoC SoC
Base Number Matches 2 1

Compare MCIMX27LMOP4A with alternatives

Compare MCIMX31CVMN4D with alternatives