MCHVR12FTET1303 vs RVC63K1303FTE feature comparison

MCHVR12FTET1303 SPC Multicomp

Buy Now Datasheet

RVC63K1303FTE Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO KAMAYA ELECTRIC CO LTD
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Samacsys Manufacturer Multicomp Pro
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Packing Method TR, Embossed Plastic, 10 Inch TR, Embossed, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 130000 Ω 130000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish TIN

Compare MCHVR12FTET1303 with alternatives

Compare RVC63K1303FTE with alternatives