MCHL03JTN101680 vs B37930K1680J060 feature comparison

MCHL03JTN101680 Viking Tech Corp

Buy Now Datasheet

B37930K1680J060 TDK Electronics

Buy Now Datasheet
Yes
Active Obsolete
VIKING TECH CORP EPCOS AG
, 0603 , 0603
compliant unknown
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e3
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 7 INCH TR, CARDBOARD, 7 INCH
5% 5%
100 V 100 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier NICKEL
WRAPAROUND WRAPAROUND
1 1
B37930

Compare MCHL03JTN101680 with alternatives

Compare B37930K1680J060 with alternatives