MCH5020L2915DTBU vs HVC5020L2915DGFP feature comparison

MCH5020L2915DTBU Ohmcraft

Buy Now Datasheet

HVC5020L2915DGFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2024-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 12.7 mm 12.7 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 29100000 Ω 29100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH HVC
Size Code 5020 5020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Tolerance 0.5% 0.5%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1

Compare MCH5020L2915DTBU with alternatives

Compare HVC5020L2915DGFP with alternatives