MCH5020K2496DZTR vs HVC5020K2496DSTR feature comparison

MCH5020K2496DZTR Ohmcraft

Buy Now Datasheet

HVC5020K2496DSTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 12.7 mm 12.7 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Packing Method TR TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 249000000 Ω 249000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH HVC
Size Code 5020 5020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Tolerance 0.5% 0.5%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1

Compare MCH5020K2496DZTR with alternatives

Compare HVC5020K2496DSTR with alternatives