MCH5020K2496DSBU vs MCH5020K2496DTTR feature comparison

MCH5020K2496DSBU Ohmcraft

Buy Now Datasheet

MCH5020K2496DTTR Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 12.7 mm 12.7 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 249000000 Ω 249000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 5020 5020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1

Compare MCH5020K2496DSBU with alternatives

Compare MCH5020K2496DTTR with alternatives