MCH5020K1187FTTR vs MCH5020K1187FBTR feature comparison

MCH5020K1187FTTR Ohmcraft

Buy Now Datasheet

MCH5020K1187FBTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 12.7 mm 12.7 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Packing Method TR TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 1180000000 Ω 1180000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 5020 5020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1

Compare MCH5020K1187FTTR with alternatives

Compare MCH5020K1187FBTR with alternatives