MCH5020H1744CBBU vs MCH5020H1744CTBU feature comparison

MCH5020H1744CBBU Ohmcraft

Buy Now Datasheet

MCH5020H1744CTBU Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 12.7 mm 12.7 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 1740000 Ω 1740000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 5020 5020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1

Compare MCH5020H1744CBBU with alternatives

Compare MCH5020H1744CTBU with alternatives