MCH5020H1385CTFP vs MCH5020H1385CZTR feature comparison

MCH5020H1385CTFP Ohmcraft

Buy Now Datasheet

MCH5020H1385CZTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 12.7 mm 12.7 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 13800000 Ω 13800000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 5020 5020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1
Packing Method TR

Compare MCH5020H1385CTFP with alternatives

Compare MCH5020H1385CZTR with alternatives