MCH4020K4224CGTR
vs
MCH4020K4224CZFP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e4
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
10.16 mm
10.16 mm
Package Style
SMT
SMT
Package Width
5.08 mm
5.08 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
2 W
Resistance
4220000 Ω
4220000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
MCH
Size Code
4020
4020
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Gold (Au)
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
4000 V
4000 V
Base Number Matches
1
1
Compare MCH4020K4224CGTR with alternatives
Compare MCH4020K4224CZFP with alternatives