MCH4020H5115DGFP vs MCH4020H5115DSFP feature comparison

MCH4020H5115DGFP Ohmcraft

Buy Now Datasheet

MCH4020H5115DSFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 10.16 mm 10.16 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 51100000 Ω 51100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 4020 4020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn63Pb37)
Tolerance 0.5% 0.5%
Working Voltage 4000 V 4000 V
Base Number Matches 1 1

Compare MCH4020H5115DGFP with alternatives

Compare MCH4020H5115DSFP with alternatives