MCH4020E2325CGBU OhmcraftBuy Now Datasheet |
MCH4020E2325CSBU OhmcraftBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | OHMCRAFT | OHMCRAFT |
Reach Compliance Code | compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e4 | e0 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.76 mm | 0.76 mm |
Package Length | 10.16 mm | 10.16 mm |
Package Style | SMT | SMT |
Package Width | 5.08 mm | 5.08 mm |
Packing Method | Bulk | Bulk |
Rated Power Dissipation (P) | 2 W | 2 W |
Resistance | 23200000 Ω | 23200000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | MCH | MCH |
Size Code | 4020 | 4020 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 25 ppm/°C | 25 ppm/°C |
Terminal Finish | Gold (Au) | Tin/Lead (Sn63Pb37) |
Tolerance | 0.25% | 0.25% |
Working Voltage | 4000 V | 4000 V |
Base Number Matches | 1 | 1 |