MCH3512L1205DTBU
vs
HVC3512L1205DB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
8.89 mm
8.89 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Packing Method
Bulk
BULK; TR
Rated Power Dissipation (P)
2 W
2 W
Resistance
12000000 Ω
12000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
Size Code
3512
3512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
0.5%
0.5%
Working Voltage
3500 V
3500 V
Base Number Matches
1
1
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
75 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare MCH3512L1205DTBU with alternatives
Compare HVC3512L1205DB with alternatives