MCH3512L1157FGFP
vs
MCH3512L1157FTBU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e4
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
8.89 mm
8.89 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Rated Power Dissipation (P)
2 W
2 W
Resistance
1150000000 Ω
1150000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
MCH
Size Code
3512
3512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Gold (Au)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
3500 V
3500 V
Base Number Matches
1
1
Packing Method
Bulk
Compare MCH3512L1157FGFP with alternatives
Compare MCH3512L1157FTBU with alternatives