MCH3512H3285BBBU OhmcraftBuy Now Datasheet |
HVC3512H3285BGTR OhmcraftBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | OHMCRAFT | OHMCRAFT |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e0 | e4 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.76 mm | 0.76 mm |
Package Length | 8.89 mm | 8.89 mm |
Package Style | SMT | SMT |
Package Width | 3.18 mm | 3.18 mm |
Packing Method | Bulk | TR |
Rated Power Dissipation (P) | 2 W | 2 W |
Resistance | 32800000 Ω | 32800000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | MCH | HVC |
Size Code | 3512 | 3512 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | Gold (Au) |
Tolerance | 0.1% | 0.1% |
Working Voltage | 3500 V | 3500 V |
Base Number Matches | 1 | 1 |