MCH3377-TL-W
vs
APM2301CAC-TRG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
End Of Life
Contact Manufacturer
Ihs Manufacturer
ONSEMI
ANPEC ELECTRONICS CORP
Part Package Code
SC 70FL / MCPH3
Package Description
HALOGEN AND LEAD FREE, MCPH3, SC-70, 3 PIN
GREEN PACKAGE-3
Manufacturer Package Code
419AQ
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
20 V
Drain Current-Max (ID)
3 A
3 A
Drain-source On Resistance-Max
0.083 Ω
0.07 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F3
R-PDSO-G3
JESD-609 Code
e6
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
1 W
Surface Mount
YES
YES
Terminal Finish
Tin/Bismuth (Sn/Bi)
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
3
Qualification Status
Not Qualified
Compare MCH3377-TL-W with alternatives
Compare APM2301CAC-TRG with alternatives