MCH312F105ZP vs GRM31MF51E105ZD71L feature comparison

MCH312F105ZP ROHM Semiconductor

Buy Now Datasheet

GRM31MF51E105ZD71L Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MURATA MANUFACTURING CO LTD
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.15 mm 1.15 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC TR, EMBOSSED, 7 INCH
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 25 V 25 V
Series MCH31
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -82/+22% ppm/°C -82/+22% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare MCH312F105ZP with alternatives

Compare GRM31MF51E105ZD71L with alternatives