MCH2512L2874FTFP vs HVCS2512FTL2M87 feature comparison

MCH2512L2874FTFP Ohmcraft

Buy Now Datasheet

HVCS2512FTL2M87 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 2870000 Ω 2870000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Pbfree Code No
Package Description SMT, 2512
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Packing Method TR, PLASTIC, 7 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MCH2512L2874FTFP with alternatives

Compare HVCS2512FTL2M87 with alternatives