MCH2512L1157FGBU
vs
MCH2512L1157FSFP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e4
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
2 W
Resistance
1150000000 Ω
1150000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
MCH
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Gold (Au)
Tin/Lead (Sn63Pb37)
Tolerance
1%
1%
Working Voltage
3000 V
3000 V
Base Number Matches
1
1
Compare MCH2512L1157FGBU with alternatives
Compare MCH2512L1157FSFP with alternatives