MCH2512K6655BTFP
vs
HVCS2512BBD66M5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OHMCRAFT
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Rated Power Dissipation (P)
2 W
2 W
Resistance
66500000 Ω
66500000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.1%
0.1%
Working Voltage
3000 V
3000 V
Base Number Matches
1
1
Pbfree Code
No
Package Description
SMT, 2512
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Packing Method
BULK
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare MCH2512K6655BTFP with alternatives
Compare HVCS2512BBD66M5 with alternatives