MCH2512H6343FSFP vs HVCS2512FBC634K feature comparison

MCH2512H6343FSFP Ohmcraft

Buy Now Datasheet

HVCS2512FBC634K SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 634000 Ω 634000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Pbfree Code No
Package Description SMT, 2512
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MCH2512H6343FSFP with alternatives

Compare HVCS2512FBC634K with alternatives