MCH2512E3165DGTR vs HVC2512E3165DZ feature comparison

MCH2512E3165DGTR Ohmcraft

Buy Now Datasheet

HVC2512E3165DZ Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR BULK; TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 31600000 Ω 31600000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 75 °C
Surface Mount YES
Terminal Shape ONE SURFACE

Compare MCH2512E3165DGTR with alternatives

Compare HVC2512E3165DZ with alternatives