MCH2512E2805BSFP
vs
HVC2512E2805BB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Rated Power Dissipation (P)
2 W
2 W
Resistance
28000000 Ω
28000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
0.1%
0.1%
Working Voltage
3000 V
3000 V
Base Number Matches
1
3
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Packing Method
BULK; TR
Rated Temperature
75 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare MCH2512E2805BSFP with alternatives
Compare HVC2512E2805BB with alternatives