MCH2512E2325CGBU OhmcraftBuy Now Datasheet |
HVC2512E2325CGTR OhmcraftBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | OHMCRAFT | OHMCRAFT |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e4 | e4 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.76 mm | 0.76 mm |
Package Length | 6.35 mm | 6.35 mm |
Package Style | SMT | SMT |
Package Width | 3.18 mm | 3.18 mm |
Packing Method | Bulk | TR |
Rated Power Dissipation (P) | 2 W | 2 W |
Resistance | 23200000 Ω | 23200000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | MCH | HVC |
Size Code | 2512 | 2512 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 25 ppm/°C | 25 ppm/°C |
Terminal Finish | Gold (Au) | Gold (Au) |
Tolerance | 0.25% | 0.25% |
Working Voltage | 3000 V | 3000 V |
Base Number Matches | 1 | 1 |