MCH2512E2005BGFP vs MCH2512E2005BBBU feature comparison

MCH2512E2005BGFP Ohmcraft

Buy Now Datasheet

MCH2512E2005BBBU Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Rated Power Dissipation (P) 2 W 2 W
Resistance 20000000 Ω 20000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Packing Method Bulk

Compare MCH2512E2005BGFP with alternatives

Compare MCH2512E2005BBBU with alternatives