MCH2010L4325FBTR
vs
MCH2010L4325FBFP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
5.08 mm
5.08 mm
Package Style
SMT
SMT
Package Width
2.54 mm
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
1 W
Resistance
43200000 Ω
43200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
MCH
Size Code
2010
2010
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
2000 V
2000 V
Base Number Matches
1
1
Compare MCH2010L4325FBTR with alternatives
Compare MCH2010L4325FBFP with alternatives